RS PRO Bi-Metallic Thermostat, Opens at 70°C, Closes at 55°C, +150°C Max, NC, Automatic Reset, Fixed Mount

Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
70°C
Closing Temperature
55°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Automatic
Mounting Type
Fixed
Switch Function
NC
Country of Origin
China
AED 35.55
AED 35.55 Each (ex VAT)
AED 37.33
AED 37.33 Each (inc. VAT)
1
AED 35.55
AED 35.55 Each (ex VAT)
AED 37.33
AED 37.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 35.55 |
5 - 8 | AED 33.85 |
9+ | AED 33.10 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
70°C
Closing Temperature
55°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Automatic
Mounting Type
Fixed
Switch Function
NC
Country of Origin
China