Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+180°C
Opening Temperature
70°C
Thermostat Type
Bi-Metallic
Closing Temperature
-20°C
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Manual
Mounting Type
Fixed
Distrelec Product Id
30404546
Country of Origin
China
AED 49.46
AED 49.46 Each (ex VAT)
AED 51.93
AED 51.93 Each (inc. VAT)
1
AED 49.46
AED 49.46 Each (ex VAT)
AED 51.93
AED 51.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 49.46 |
5 - 8 | AED 46.94 |
9+ | AED 45.99 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+180°C
Opening Temperature
70°C
Thermostat Type
Bi-Metallic
Closing Temperature
-20°C
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Manual
Mounting Type
Fixed
Distrelec Product Id
30404546
Country of Origin
China