Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bi-Metallic Thermostat, Opens at 75°C, Closes at 60°C, +150°C Max, NO, Automatic Reset, Fixed Mount

RS Stock No.: 222-8254Brand: RS PRO
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

75°C

Thermostat Type

Bi-Metallic

Closing Temperature

60°C

Switch Configuration

NO

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Vertical Tab

Reset Type

Automatic

Mounting Type

Fixed

Switch Function

NO

Country of Origin

China

Stock information temporarily unavailable.

AED 41.63

AED 41.63 Each (ex VAT)

AED 43.71

AED 43.71 Each (inc. VAT)

RS PRO Bi-Metallic Thermostat, Opens at 75°C, Closes at 60°C, +150°C Max, NO, Automatic Reset, Fixed Mount

AED 41.63

AED 41.63 Each (ex VAT)

AED 43.71

AED 43.71 Each (inc. VAT)

RS PRO Bi-Metallic Thermostat, Opens at 75°C, Closes at 60°C, +150°C Max, NO, Automatic Reset, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 41.63
5 - 8AED 39.69
9+AED 38.59

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

75°C

Thermostat Type

Bi-Metallic

Closing Temperature

60°C

Switch Configuration

NO

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Vertical Tab

Reset Type

Automatic

Mounting Type

Fixed

Switch Function

NO

Country of Origin

China