Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
90°C
Thermostat Type
Bi-Metallic
Closing Temperature
75°C
Switch Configuration
NO
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Automatic
Mounting Type
Fixed
Switch Function
NO
Distrelec Product Id
30404545
Country of Origin
China
AED 39.65
AED 39.65 Each (ex VAT)
AED 41.63
AED 41.63 Each (inc. VAT)
1
AED 39.65
AED 39.65 Each (ex VAT)
AED 41.63
AED 41.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 39.65 |
5 - 8 | AED 37.80 |
9+ | AED 36.75 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
90°C
Thermostat Type
Bi-Metallic
Closing Temperature
75°C
Switch Configuration
NO
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Automatic
Mounting Type
Fixed
Switch Function
NO
Distrelec Product Id
30404545
Country of Origin
China