RS PRO Bit Set 31 Pieces, Phillips, Pozidriv, Slotted, Star

RS Stock No.: 192-3663Brand: RS PRODistrelec Article No.: 30418349
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

RS Pro

Head Type

Phillips, Pozidriv, Slotted, Star

Type

Bit Set

Size

PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL5.5, SL6.5, T10, T15, T20, T25, T27, T30, T40

Number of Pieces

31

Material

Stainless Steel (Sleeve)

Country of Origin

Turkey

AED 138.86

AED 138.86 1 Set (ex VAT)

AED 145.80

AED 145.80 1 Set (inc. VAT)

RS PRO Bit Set 31 Pieces, Phillips, Pozidriv, Slotted, Star

AED 138.86

AED 138.86 1 Set (ex VAT)

AED 145.80

AED 145.80 1 Set (inc. VAT)

RS PRO Bit Set 31 Pieces, Phillips, Pozidriv, Slotted, Star

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Head Type

Phillips, Pozidriv, Slotted, Star

Type

Bit Set

Size

PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL5.5, SL6.5, T10, T15, T20, T25, T27, T30, T40

Number of Pieces

31

Material

Stainless Steel (Sleeve)

Country of Origin

Turkey