Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black, 0.2 → 4mm², Single-Level

RS Stock No.: 501-645Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Number of Levels

Single

Cable CSA

0.2 → 4mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
RS PRO Orange, 0.2 → 4mm², Single-Level
AED 4.326Each (In a Pack of 10) (ex VAT)
RS PRO White, 0.2 → 4mm², Single-Level
AED 4.434Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 39.66

AED 3.966 Each (In a Pack of 10) (ex VAT)

AED 41.64

AED 4.164 Each (In a Pack of 10) (inc. VAT)

RS PRO Black, 0.2 → 4mm², Single-Level

AED 39.66

AED 3.966 Each (In a Pack of 10) (ex VAT)

AED 41.64

AED 4.164 Each (In a Pack of 10) (inc. VAT)

RS PRO Black, 0.2 → 4mm², Single-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Orange, 0.2 → 4mm², Single-Level
AED 4.326Each (In a Pack of 10) (ex VAT)
RS PRO White, 0.2 → 4mm², Single-Level
AED 4.434Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Number of Levels

Single

Cable CSA

0.2 → 4mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
RS PRO Orange, 0.2 → 4mm², Single-Level
AED 4.326Each (In a Pack of 10) (ex VAT)
RS PRO White, 0.2 → 4mm², Single-Level
AED 4.434Each (In a Pack of 10) (ex VAT)