Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

RS Stock No.: 805-5916Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Black

Cable Shape

Wire/Single Core

American Wire Gauge

24

Core Strands

7/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V ac

Outer Diameter

1.2mm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.25mm

Size of Strands

0.2 mm

Number of Strands

7

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Black 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

P.O.A.

Each (ex VAT)

RS PRO Black 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Black

Cable Shape

Wire/Single Core

American Wire Gauge

24

Core Strands

7/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V ac

Outer Diameter

1.2mm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.25mm

Size of Strands

0.2 mm

Number of Strands

7

Country of Origin

China

You may be interested in