Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black 0.5mm² Hook Up Wire, 16/0.2 mm, 500m, PVC Insulation

RS Stock No.: 267-5755Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Black

Cable Shape

Circular

Core Strands

16/0.2 mm

Length

500m

Insulation material

PVC

Outer Diameter

1.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

16

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 766.32

AED 766.32 1 Reel of 500 Metres (ex VAT)

AED 804.64

AED 804.64 1 Reel of 500 Metres (inc. VAT)

RS PRO Black 0.5mm² Hook Up Wire, 16/0.2 mm, 500m, PVC Insulation

AED 766.32

AED 766.32 1 Reel of 500 Metres (ex VAT)

AED 804.64

AED 804.64 1 Reel of 500 Metres (inc. VAT)

RS PRO Black 0.5mm² Hook Up Wire, 16/0.2 mm, 500m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Black

Cable Shape

Circular

Core Strands

16/0.2 mm

Length

500m

Insulation material

PVC

Outer Diameter

1.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

16

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

China

You may be interested in