Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 0.75mm² Hook Up Wire, 20 AWG, 16/0.2mm, 100m, PVC Insulation

RS Stock No.: 256-7017Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Black

American Wire Gauge

20 AWG

Cable Shape

Round

Core Strands

16/0.2mm

Length

100m

Insulation material

PVC

Outer Diameter

2.8mm

Voltage Rating

1 kV dc, 600 V ac

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Current Rating

14A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS6231

Cable Type

PVC Wire

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Series

1015

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Hook Up Wire Type

Low Carbon

Resistant To

Heat and Oil

Number of Strands

16

Size of Strands

mm

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 224.54

AED 224.54 1 Reel of 100 Metres (ex VAT)

AED 235.77

AED 235.77 1 Reel of 100 Metres (inc. VAT)

RS PRO Black 0.75mm² Hook Up Wire, 20 AWG, 16/0.2mm, 100m, PVC Insulation

AED 224.54

AED 224.54 1 Reel of 100 Metres (ex VAT)

AED 235.77

AED 235.77 1 Reel of 100 Metres (inc. VAT)

RS PRO Black 0.75mm² Hook Up Wire, 20 AWG, 16/0.2mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Black

American Wire Gauge

20 AWG

Cable Shape

Round

Core Strands

16/0.2mm

Length

100m

Insulation material

PVC

Outer Diameter

2.8mm

Voltage Rating

1 kV dc, 600 V ac

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Current Rating

14A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS6231

Cable Type

PVC Wire

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Series

1015

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Hook Up Wire Type

Low Carbon

Resistant To

Heat and Oil

Number of Strands

16

Size of Strands

mm

Outer Sheath Material

PVC

Country of Origin

United Kingdom