Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 0.75mm² Hook Up Wire, 24/0.2 mm, 500m, PVC Insulation

RS Stock No.: 267-5800Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Black

Cable Shape

Circular

Core Strands

24/0.2 mm

Length

500m

Insulation material

PVC

Voltage Rating

1000 V ac

Outer Diameter

2.35mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

CPR Certification

Eca

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Class 5 BS EN 60228

Outer Sheath Material

PVC

Size of Strands

0.2mm

Number of Strands

24

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,231.16

AED 1,231.16 1 Reel of 500 Metres (ex VAT)

AED 1,292.72

AED 1,292.72 1 Reel of 500 Metres (inc. VAT)

RS PRO Black 0.75mm² Hook Up Wire, 24/0.2 mm, 500m, PVC Insulation

AED 1,231.16

AED 1,231.16 1 Reel of 500 Metres (ex VAT)

AED 1,292.72

AED 1,292.72 1 Reel of 500 Metres (inc. VAT)

RS PRO Black 0.75mm² Hook Up Wire, 24/0.2 mm, 500m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Black

Cable Shape

Circular

Core Strands

24/0.2 mm

Length

500m

Insulation material

PVC

Voltage Rating

1000 V ac

Outer Diameter

2.35mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

CPR Certification

Eca

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Class 5 BS EN 60228

Outer Sheath Material

PVC

Size of Strands

0.2mm

Number of Strands

24

Country of Origin

China

You may be interested in