RS PRO Black 0.81mm² Hook Up Wire, 18 AWG, 1C, 305m, MPPE Insulation
RS Stock No.: 208-1080Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.81mm²
Sheath Colour
Black
American Wire Gauge
18 AWG
Core Strands
1C
Length
305m
Insulation material
MPPE
Voltage Rating
600 V
Series
11028
Size of Strands
mm
Country of Origin
China
You may be interested in
Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 305m, MPPE Insulation, 6715 BK001Brand: Alpha Wire
AED 1,510.151 Reel of 305 Metres (ex VAT)
Stock information temporarily unavailable.
AED 947.78
AED 947.78 1 Reel of 305 Metres (ex VAT)
AED 995.17
AED 995.17 1 Reel of 305 Metres (inc. VAT)
RS PRO Black 0.81mm² Hook Up Wire, 18 AWG, 1C, 305m, MPPE Insulation
1
AED 947.78
AED 947.78 1 Reel of 305 Metres (ex VAT)
AED 995.17
AED 995.17 1 Reel of 305 Metres (inc. VAT)
RS PRO Black 0.81mm² Hook Up Wire, 18 AWG, 1C, 305m, MPPE Insulation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 305m, MPPE Insulation, 6715 BK001Brand: Alpha Wire
AED 1,510.151 Reel of 305 Metres (ex VAT)
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.81mm²
Sheath Colour
Black
American Wire Gauge
18 AWG
Core Strands
1C
Length
305m
Insulation material
MPPE
Voltage Rating
600 V
Series
11028
Size of Strands
mm
Country of Origin
China
You may be interested in
Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 305m, MPPE Insulation, 6715 BK001Brand: Alpha Wire
AED 1,510.151 Reel of 305 Metres (ex VAT)