Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 1-Lock Nylon, Steel Safety Lockout, 6.35mm Shackle

RS Stock No.: 196-3756Brand: RS PRO
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

RS Pro

Type

Safety Lockout

Colour

Black

Number of Locks

1

Material

Nylon, Steel

Lock Shackle Maximum Diameter

6.35mm

For Use With

Lockout Device

Risk Type

Mechanical

Shackle Length

38mm

Country of Origin

China

Stock information temporarily unavailable.

AED 183.08

AED 183.08 1 Box of 6 (ex VAT)

AED 192.23

AED 192.23 1 Box of 6 (inc. VAT)

RS PRO Black 1-Lock Nylon, Steel Safety Lockout, 6.35mm Shackle

AED 183.08

AED 183.08 1 Box of 6 (ex VAT)

AED 192.23

AED 192.23 1 Box of 6 (inc. VAT)

RS PRO Black 1-Lock Nylon, Steel Safety Lockout, 6.35mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Safety Lockout

Colour

Black

Number of Locks

1

Material

Nylon, Steel

Lock Shackle Maximum Diameter

6.35mm

For Use With

Lockout Device

Risk Type

Mechanical

Shackle Length

38mm

Country of Origin

China