RS PRO Black 2-Arm Clamping Knob, M5, Unthreaded Hole

RS Stock No.: 771-746Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

7mm

Knob Shape

2-Arm

Mounting Type

Unthreaded Hole

Knob Diameter

26mm

Insert Material

Steel

Colour

Black

Country of Origin

China

Product details

Self Assembly Thumb Screw Knobs

Thumb screw knob caps which can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head. Manufactured from Matt Black Delrin Acetal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Knurled Clamping Knob, M6, Unthreaded Hole
AED 7.552Each (In a Pack of 20) (ex VAT)
RS PRO Black 2-Arm Clamping Knob, M8, Unthreaded Hole
AED 6.505Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

AED 107.10

AED 5.355 Each (In a Pack of 20) (ex VAT)

AED 112.46

AED 5.623 Each (In a Pack of 20) (inc. VAT)

RS PRO Black 2-Arm Clamping Knob, M5, Unthreaded Hole

AED 107.10

AED 5.355 Each (In a Pack of 20) (ex VAT)

AED 112.46

AED 5.623 Each (In a Pack of 20) (inc. VAT)

RS PRO Black 2-Arm Clamping Knob, M5, Unthreaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 80AED 5.355AED 107.10
100 - 180AED 5.092AED 101.85
200 - 580AED 4.83AED 96.60
600+AED 4.515AED 90.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Knurled Clamping Knob, M6, Unthreaded Hole
AED 7.552Each (In a Pack of 20) (ex VAT)
RS PRO Black 2-Arm Clamping Knob, M8, Unthreaded Hole
AED 6.505Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

7mm

Knob Shape

2-Arm

Mounting Type

Unthreaded Hole

Knob Diameter

26mm

Insert Material

Steel

Colour

Black

Country of Origin

China

Product details

Self Assembly Thumb Screw Knobs

Thumb screw knob caps which can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head. Manufactured from Matt Black Delrin Acetal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Knurled Clamping Knob, M6, Unthreaded Hole
AED 7.552Each (In a Pack of 20) (ex VAT)
RS PRO Black 2-Arm Clamping Knob, M8, Unthreaded Hole
AED 6.505Each (In a Pack of 20) (ex VAT)