RS PRO Black 4 Shelf Shelving Unit, 1400mm x 900mm, 400mm, 50kg Load
RS Stock No.: 909-7025Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Shelves
4
Load Capacity
50kg
Width
900mm
Height
1400mm
Depth
400mm
Colour
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 780.95
AED 780.95 Each (ex VAT)
AED 820.00
AED 820.00 Each (inc. VAT)
RS PRO Black 4 Shelf Shelving Unit, 1400mm x 900mm, 400mm, 50kg Load
1
AED 780.95
AED 780.95 Each (ex VAT)
AED 820.00
AED 820.00 Each (inc. VAT)
RS PRO Black 4 Shelf Shelving Unit, 1400mm x 900mm, 400mm, 50kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Shelves
4
Load Capacity
50kg
Width
900mm
Height
1400mm
Depth
400mm
Colour
Black
Country of Origin
United Kingdom