RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 3XL, EUR- 3XL

RS Stock No.: 284-8205Brand: RS PRO
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Brand

RS Pro

Size EUR

3XL

Size UK

3XL

Colour

Black

Material

50% Cotton, 50% Polyester

Style

Polo

Fitting

Male

Sleeve Type

Long

Country of Origin

Bangladesh

AED 90.98

AED 90.98 Each (ex VAT)

AED 95.53

AED 95.53 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 3XL, EUR- 3XL

AED 90.98

AED 90.98 Each (ex VAT)

AED 95.53

AED 95.53 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 3XL, EUR- 3XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size EUR

3XL

Size UK

3XL

Colour

Black

Material

50% Cotton, 50% Polyester

Style

Polo

Fitting

Male

Sleeve Type

Long

Country of Origin

Bangladesh