RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt XXL

RS Stock No.: 285-4832Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

50% Cotton, 50% Polyester

Sleeve Type

Long

Hooded

No

Pockets

None

Size

XXL

Fitting

Regular

Closure Type

Pull On

Country of Origin

Pakistan

You may be interested in

AED 89.30

AED 89.30 Each (ex VAT)

AED 93.77

AED 93.77 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt XXL

AED 89.30

AED 89.30 Each (ex VAT)

AED 93.77

AED 93.77 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt XXL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

50% Cotton, 50% Polyester

Sleeve Type

Long

Hooded

No

Pockets

None

Size

XXL

Fitting

Regular

Closure Type

Pull On

Country of Origin

Pakistan

You may be interested in