RS PRO Black Abrasion Resistant Work Gloves, Size 8, Nitrile Coating
RS Stock No.: 246-3352Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
8
Primary Glove Application
Abrasion Resistant
Main Colour of Glove
Black
Glove Coating
Nitrile
Country of Origin
China
Stock information temporarily unavailable.
AED 46.97
AED 3.914 Each (ex VAT)
AED 49.32
AED 4.11 Each (inc. VAT)
RS PRO Black Abrasion Resistant Work Gloves, Size 8, Nitrile Coating
12
AED 46.97
AED 3.914 Each (ex VAT)
AED 49.32
AED 4.11 Each (inc. VAT)
RS PRO Black Abrasion Resistant Work Gloves, Size 8, Nitrile Coating
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
8
Primary Glove Application
Abrasion Resistant
Main Colour of Glove
Black
Glove Coating
Nitrile
Country of Origin
China