Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Abrasion Resistant Work Gloves, Size 9, Nitrile Coating

RS Stock No.: 246-3351Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

9

Primary Glove Application

Abrasion Resistant

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Nitrile

Country of Origin

China

Stock information temporarily unavailable.

AED 69.30

AED 5.775 Each (ex VAT)

AED 72.76

AED 6.064 Each (inc. VAT)

RS PRO Black Abrasion Resistant Work Gloves, Size 9, Nitrile Coating

AED 69.30

AED 5.775 Each (ex VAT)

AED 72.76

AED 6.064 Each (inc. VAT)

RS PRO Black Abrasion Resistant Work Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

9

Primary Glove Application

Abrasion Resistant

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Nitrile

Country of Origin

China