RS PRO Black Abrasion Resistant Work Gloves, Size 10, Nitrile Coating
RS Stock No.: 246-3354Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
10
Primary Glove Application
Abrasion Resistant
Main Colour of Glove
Black
Number of Gloves
12Pairs
Glove Coating
Nitrile
Country of Origin
China
Stock information temporarily unavailable.
AED 66.00
AED 5.50 Each (ex VAT)
AED 69.30
AED 5.775 Each (inc. VAT)
RS PRO Black Abrasion Resistant Work Gloves, Size 10, Nitrile Coating
12
AED 66.00
AED 5.50 Each (ex VAT)
AED 69.30
AED 5.775 Each (inc. VAT)
RS PRO Black Abrasion Resistant Work Gloves, Size 10, Nitrile Coating
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
10
Primary Glove Application
Abrasion Resistant
Main Colour of Glove
Black
Number of Gloves
12Pairs
Glove Coating
Nitrile
Country of Origin
China