RS PRO Black ABS Enclosure, Flanged, Black Lid, 105 x 70 x 50mm

RS Stock No.: 919-0354Brand: RS PRODistrelec Article No.: 30414690
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

105 mm

External Height

50 mm

External Width

70 mm

External Dimensions

105 x 70 x 50mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

NUB

Distrelec Product Id

30414690

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 33.97

AED 33.97 Each (ex VAT)

AED 35.67

AED 35.67 Each (inc. VAT)

RS PRO Black ABS Enclosure, Flanged, Black Lid, 105 x 70 x 50mm

AED 33.97

AED 33.97 Each (ex VAT)

AED 35.67

AED 35.67 Each (inc. VAT)

RS PRO Black ABS Enclosure, Flanged, Black Lid, 105 x 70 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

105 mm

External Height

50 mm

External Width

70 mm

External Dimensions

105 x 70 x 50mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

NUB

Distrelec Product Id

30414690

Country of Origin

Taiwan, Province Of China