Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black ABS Enclosure, Flanged, Black Lid, 70 x 50 x 42mm

RS Stock No.: 919-0339Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

70 mm

External Height

42 mm

External Width

50 mm

External Dimensions

70 x 50 x 42mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

NUB

Country of Origin

Taiwan, Province Of China

Product details

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.

Stock information temporarily unavailable.

AED 22.16

AED 22.16 Each (ex VAT)

AED 23.27

AED 23.27 Each (inc. VAT)

RS PRO Black ABS Enclosure, Flanged, Black Lid, 70 x 50 x 42mm

AED 22.16

AED 22.16 Each (ex VAT)

AED 23.27

AED 23.27 Each (inc. VAT)

RS PRO Black ABS Enclosure, Flanged, Black Lid, 70 x 50 x 42mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

70 mm

External Height

42 mm

External Width

50 mm

External Dimensions

70 x 50 x 42mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

NUB

Country of Origin

Taiwan, Province Of China

Product details

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.