Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black ABS Enclosure, IP30, IK06, 130 x 79 x 65mm

RS Stock No.: 192-0783Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

167.3mm

External Height

71.2mm

External Width

78.8mm

External Dimensions

130 x 79 x 65mm

IP Rating

IP30

Colour

Black

Flanged

No

Shielded

No

Transparent Door

No

IK Rating

IK06

Explosion Proof

No

Country of Origin

Poland

Stock information temporarily unavailable.

AED 20.90

AED 20.90 Each (ex VAT)

AED 21.94

AED 21.94 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP30, IK06, 130 x 79 x 65mm

AED 20.90

AED 20.90 Each (ex VAT)

AED 21.94

AED 21.94 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP30, IK06, 130 x 79 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

167.3mm

External Height

71.2mm

External Width

78.8mm

External Dimensions

130 x 79 x 65mm

IP Rating

IP30

Colour

Black

Flanged

No

Shielded

No

Transparent Door

No

IK Rating

IK06

Explosion Proof

No

Country of Origin

Poland