RS PRO Black ABS Enclosure, IP53, 45.65 x 15.55 x 31.45mm

RS Stock No.: 192-0739Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

45.7mm

External Height

31.5mm

External Width

15.6mm

External Dimensions

45.65 x 15.55 x 31.45mm

IP Rating

IP53

Colour

Black

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7.46

AED 7.46 Each (ex VAT)

AED 7.83

AED 7.83 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP53, 45.65 x 15.55 x 31.45mm

AED 7.46

AED 7.46 Each (ex VAT)

AED 7.83

AED 7.83 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP53, 45.65 x 15.55 x 31.45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

45.7mm

External Height

31.5mm

External Width

15.6mm

External Dimensions

45.65 x 15.55 x 31.45mm

IP Rating

IP53

Colour

Black

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more