Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 108.2 x 58.2 x 39.5mm

RS Stock No.: 153-3674Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

108.2mm

External Height

39.5mm

External Width

58.2mm

External Dimensions

108.2 x 58.2 x 39.5mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

60g

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 36.36

AED 36.36 Each (ex VAT)

AED 38.18

AED 38.18 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 108.2 x 58.2 x 39.5mm

AED 36.36

AED 36.36 Each (ex VAT)

AED 38.18

AED 38.18 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 108.2 x 58.2 x 39.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

108.2mm

External Height

39.5mm

External Width

58.2mm

External Dimensions

108.2 x 58.2 x 39.5mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

60g

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United Kingdom