RS PRO Black ABS Enclosure, IP54, IK06, 109 x 59.5 x 28mm

RS Stock No.: 192-0795Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

109.9mm

External Height

28.3mm

External Width

59.9mm

External Dimensions

109 x 59.5 x 28mm

IP Rating

IP54

Colour

Black

Shielded

No

Transparent Door

No

IK Rating

IK06

Explosion Proof

No

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13.60

AED 13.60 Each (ex VAT)

AED 14.28

AED 14.28 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP54, IK06, 109 x 59.5 x 28mm

AED 13.60

AED 13.60 Each (ex VAT)

AED 14.28

AED 14.28 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP54, IK06, 109 x 59.5 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

109.9mm

External Height

28.3mm

External Width

59.9mm

External Dimensions

109 x 59.5 x 28mm

IP Rating

IP54

Colour

Black

Shielded

No

Transparent Door

No

IK Rating

IK06

Explosion Proof

No

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more