RS PRO Black ABS General Purpose Enclosure, IP54, Black Lid, 112 x 62 x 31mm

RS Stock No.: 195-9110Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

112mm

External Height

31mm

External Width

62mm

External Dimensions

112 x 62 x 31mm

Range

General Purpose Moulded Enclosure

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Transparent Door

No

Weight

61g

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 25.04

AED 25.04 Each (ex VAT)

AED 26.29

AED 26.29 Each (inc. VAT)

RS PRO Black ABS General Purpose Enclosure, IP54, Black Lid, 112 x 62 x 31mm

AED 25.04

AED 25.04 Each (ex VAT)

AED 26.29

AED 26.29 Each (inc. VAT)

RS PRO Black ABS General Purpose Enclosure, IP54, Black Lid, 112 x 62 x 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

112mm

External Height

31mm

External Width

62mm

External Dimensions

112 x 62 x 31mm

Range

General Purpose Moulded Enclosure

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Transparent Door

No

Weight

61g

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in