RS PRO Black Acetal Rod, 1m x 80mm Diameter

RS Stock No.: 197-4378Brand: RS PRODistrelec Article No.: 30406918
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Delrin®

Form

Rod

Rod Diameter

80mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+100°C

Elongation

25%

Water Absorption

0.5%

Polymer Type

Homopolymer

Hardness

M 90 Rockwell

Country of Origin

Germany

Product details

RS PRO Acetal Rods – High-Performance Engineering Plastic

RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Why Would You Choose These Acetal Rods?

Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetal’s low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.

Features and Benefits

  • Manufactured using black DuPont™ Delrin® resin

  • High Strength

  • Difficult to bond

  • Good slide and wear properties

  • Good machinability

  • Available in Black or White

  • Not hot water resistant over 60 °C

  • Good chemical resistance

  • Easy to polish

Applications

  • Automotive

  • Aerospace

Acetal Copolymer & Homopolymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO White Acetal Rod, 500mm x 80mm Diameter
AED 928.031 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

AED 1,742.21

AED 1,742.21 1 Lot of 1 (ex VAT)

AED 1,829.32

AED 1,829.32 1 Lot of 1 (inc. VAT)

RS PRO Black Acetal Rod, 1m x 80mm Diameter

AED 1,742.21

AED 1,742.21 1 Lot of 1 (ex VAT)

AED 1,829.32

AED 1,829.32 1 Lot of 1 (inc. VAT)

RS PRO Black Acetal Rod, 1m x 80mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 1,742.21
3 - 9AED 1,662.46
10 - 29AED 1,609.18
30+AED 1,508.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO White Acetal Rod, 500mm x 80mm Diameter
AED 928.031 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Delrin®

Form

Rod

Rod Diameter

80mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+100°C

Elongation

25%

Water Absorption

0.5%

Polymer Type

Homopolymer

Hardness

M 90 Rockwell

Country of Origin

Germany

Product details

RS PRO Acetal Rods – High-Performance Engineering Plastic

RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Why Would You Choose These Acetal Rods?

Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetal’s low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.

Features and Benefits

  • Manufactured using black DuPont™ Delrin® resin

  • High Strength

  • Difficult to bond

  • Good slide and wear properties

  • Good machinability

  • Available in Black or White

  • Not hot water resistant over 60 °C

  • Good chemical resistance

  • Easy to polish

Applications

  • Automotive

  • Aerospace

Acetal Copolymer & Homopolymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO White Acetal Rod, 500mm x 80mm Diameter
AED 928.031 Lot of 1 (ex VAT)