RS PRO Black Aluminium Aluminium Case, IP40, Black Lid, 250 x 260 x 90mm

RS Stock No.: 288-3187Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

250mm

External Height

90mm

External Width

260mm

External Dimensions

250 x 260 x 90mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Flanged

No

Transparent Door

No

Weight

1270g

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

AED 438.58

AED 438.58 Each (ex VAT)

AED 460.51

AED 460.51 Each (inc. VAT)

RS PRO Black Aluminium Aluminium Case, IP40, Black Lid, 250 x 260 x 90mm

AED 438.58

AED 438.58 Each (ex VAT)

AED 460.51

AED 460.51 Each (inc. VAT)

RS PRO Black Aluminium Aluminium Case, IP40, Black Lid, 250 x 260 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

250mm

External Height

90mm

External Width

260mm

External Dimensions

250 x 260 x 90mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Flanged

No

Transparent Door

No

Weight

1270g

Country of Origin

Poland

You may be interested in