RS PRO Black Aluminium Aluminium Case, IP40, Black Lid, 260 x 250 x 90mm

Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
260 mm
External Height
90 mm
External Width
250 mm
External Dimensions
260 x 250 x 90mm
IP Rating
IP40
Colour
Black
Lid Colour
Black
Flanged
No
Transparent Door
No
Weight
1290g
Country of Origin
Poland
AED 493.24
AED 493.24 Each (ex VAT)
AED 517.90
AED 517.90 Each (inc. VAT)
1
AED 493.24
AED 493.24 Each (ex VAT)
AED 517.90
AED 517.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
260 mm
External Height
90 mm
External Width
250 mm
External Dimensions
260 x 250 x 90mm
IP Rating
IP40
Colour
Black
Lid Colour
Black
Flanged
No
Transparent Door
No
Weight
1290g
Country of Origin
Poland