RS PRO Black Aluminium Instrument Case, 160 x 108.5 x 30mm

Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
160 mm
External Width
108.5 mm
External Height
30 mm
External Dimensions
160 x 108.5 x 30mm
Colour
Black
Country of Origin
United Kingdom
Product details
RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Black
Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.
This range of high standard black anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a black anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.
Features and benefits
- Available in a range of sizes
- Manufactured from aluminium offering a lightweight yet durable enclosure
- Black anodised finish to enhance corrosion resistance
- Suitable for a range of applications
- Integral card slots for easy PCB mounting
- Dovetail slots down the side that accept a mounting bracket for surface mounting
Applications
Aluminium enclosures are a type of protective case ideal for housing electrical parts and components in a variety of applications. They are available in a wide range of sizes and often feature internal slots for easy PCB mounting and installation.
- Electrical
- Button switching elements
- Telecommunication
- Network Junction boxes
- Mechanical and automation
What is included?
- 1 x Aluminium Extruded Case
- 2 x Aluminium End Plates
- 8 x No4 x 3/8 Plastite screw
Is this waterproof?
This range of aluminium enclosures are not waterproof and should only be used for indoor applications.
Benefits of anodised aluminium
Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.
Optional extras
This range of aluminium enclosures have a selection of brackets allowing them to be fixed to a wall or similar surface and a selection of optional accessories:
AED 186.27
AED 186.27 Each (ex VAT)
AED 195.58
AED 195.58 Each (inc. VAT)
1
AED 186.27
AED 186.27 Each (ex VAT)
AED 195.58
AED 195.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
160 mm
External Width
108.5 mm
External Height
30 mm
External Dimensions
160 x 108.5 x 30mm
Colour
Black
Country of Origin
United Kingdom
Product details
RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Black
Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.
This range of high standard black anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a black anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.
Features and benefits
- Available in a range of sizes
- Manufactured from aluminium offering a lightweight yet durable enclosure
- Black anodised finish to enhance corrosion resistance
- Suitable for a range of applications
- Integral card slots for easy PCB mounting
- Dovetail slots down the side that accept a mounting bracket for surface mounting
Applications
Aluminium enclosures are a type of protective case ideal for housing electrical parts and components in a variety of applications. They are available in a wide range of sizes and often feature internal slots for easy PCB mounting and installation.
- Electrical
- Button switching elements
- Telecommunication
- Network Junction boxes
- Mechanical and automation
What is included?
- 1 x Aluminium Extruded Case
- 2 x Aluminium End Plates
- 8 x No4 x 3/8 Plastite screw
Is this waterproof?
This range of aluminium enclosures are not waterproof and should only be used for indoor applications.
Benefits of anodised aluminium
Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.
Optional extras
This range of aluminium enclosures have a selection of brackets allowing them to be fixed to a wall or similar surface and a selection of optional accessories: