RS PRO Black Aluminium, Nylon Brush Strip, 115mm

RS Stock No.: 326-9993Brand: RS PRO
brand-logo
View all in Door Seals

Technical Document

Specifications

Brand

RS Pro

Length

115mm

Width

12mm

Height

13 mm

Product Type

Brush Strip

Material

Aluminium, Nylon

Colour

Black

Country of Origin

Netherlands

Product details

RS PRO Door Brush Strips

A range of RS PRO brush strips designed to seal the gap between the bottom of a door and the floor. Brush strips can be attached to the bottom of a door and act as a draught excluder to prevent draughts and keep in the heat. The brush also prevents dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The strip can be cut to size to provide an accurate fit to any door.
These brush strips consist of a straight length of extruded aluminium, known as a carrier or holder. The aluminium carrier houses a length of black nylon bristles in the form of a long brush.
Brush strips are available in different lengths and with different door mounting angles 45°, 90° and 180°. The brushes have different bristle lengths and bristle diameters

Options available for RS PRO Aluminium Nylon Black Brush Strip:
326-9808 - 90 degree 19 mm x 6.7 mm x 6.7 mm
326-9842 - 90 degree 25 mm x 7.9 mm x 7.6 mm
326-9870 - 90 degree 32 mm x 7.9 mm x 7.6 mm
326-9886 - 45 degree 32 mm x 6.7 mm x 6.5 mm
326-9892 - 90 degree 45 mm x 7.9 mm x 7.6 mm
326-9915 - 90 degree 50 mm x 7.9 mm x 7.6 mm
326-9943 - 90 degree 60 mm x 13 mm x 12 mm
326-9959 - 45 degree 60 mm x 13.2 mm x 12 mm
326-9971 - 90 degree 75 mm x 13 mm x 12 mm
326-9993 - 90 degree 115 mm x 13 mm x 12 mm

RS PRO have a great range of sealing solutions such as strip bushes, edge protectors, edging strips and sealing strips to meet all your requirements.

Features and Benefits:

Manufactured from black Nylon 6 filament
Encased in an electrogalvanised mild steel channel and housed in an extruded mill finished aluminium alloy carrier
Operating temperature range -50°C to +100°C and resistant to most common solvents
Available in most thicknesses with different filament lengths
Easily cut using a hacksaw and bolt cutters (see stock no. 539-069)
Instructions supplied with the product
Supplied in 1 metre lengths
Length in specifications refers to Bristle Length

Typical Applications

This brush strip seal can be used to provide draught proofing on a wide range of door types in both domestic and industrial premises including hinged, folding and sliding doors. The design of brush strips with their flexible bristles also makes them ideal for use on uneven floors.
Brush strips can be used in a wide variety of industrial and domestic applications;
• Bottom of revolving doors
• Roller shutters
• Loading bay doors
• Gates and fences
• Household doors
• Garage doors
• Sheds
• Kennel doors

FAQs

How Do I Fit a Brush Strip?
Brush strips are easy to fit, simply measure the width of the closed door, then, with a hacksaw or cutters cut the aluminium brush strip to size. Position the strip up against the bottom of the door and screw into position. The brush bristles have to overhang the bottom of the door so they meet the floor surface and totally seal the gap.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 425.88

AED 425.88 Each (ex VAT)

AED 447.17

AED 447.17 Each (inc. VAT)

RS PRO Black Aluminium, Nylon Brush Strip, 115mm

AED 425.88

AED 425.88 Each (ex VAT)

AED 447.17

AED 447.17 Each (inc. VAT)

RS PRO Black Aluminium, Nylon Brush Strip, 115mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

115mm

Width

12mm

Height

13 mm

Product Type

Brush Strip

Material

Aluminium, Nylon

Colour

Black

Country of Origin

Netherlands

Product details

RS PRO Door Brush Strips

A range of RS PRO brush strips designed to seal the gap between the bottom of a door and the floor. Brush strips can be attached to the bottom of a door and act as a draught excluder to prevent draughts and keep in the heat. The brush also prevents dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The strip can be cut to size to provide an accurate fit to any door.
These brush strips consist of a straight length of extruded aluminium, known as a carrier or holder. The aluminium carrier houses a length of black nylon bristles in the form of a long brush.
Brush strips are available in different lengths and with different door mounting angles 45°, 90° and 180°. The brushes have different bristle lengths and bristle diameters

Options available for RS PRO Aluminium Nylon Black Brush Strip:
326-9808 - 90 degree 19 mm x 6.7 mm x 6.7 mm
326-9842 - 90 degree 25 mm x 7.9 mm x 7.6 mm
326-9870 - 90 degree 32 mm x 7.9 mm x 7.6 mm
326-9886 - 45 degree 32 mm x 6.7 mm x 6.5 mm
326-9892 - 90 degree 45 mm x 7.9 mm x 7.6 mm
326-9915 - 90 degree 50 mm x 7.9 mm x 7.6 mm
326-9943 - 90 degree 60 mm x 13 mm x 12 mm
326-9959 - 45 degree 60 mm x 13.2 mm x 12 mm
326-9971 - 90 degree 75 mm x 13 mm x 12 mm
326-9993 - 90 degree 115 mm x 13 mm x 12 mm

RS PRO have a great range of sealing solutions such as strip bushes, edge protectors, edging strips and sealing strips to meet all your requirements.

Features and Benefits:

Manufactured from black Nylon 6 filament
Encased in an electrogalvanised mild steel channel and housed in an extruded mill finished aluminium alloy carrier
Operating temperature range -50°C to +100°C and resistant to most common solvents
Available in most thicknesses with different filament lengths
Easily cut using a hacksaw and bolt cutters (see stock no. 539-069)
Instructions supplied with the product
Supplied in 1 metre lengths
Length in specifications refers to Bristle Length

Typical Applications

This brush strip seal can be used to provide draught proofing on a wide range of door types in both domestic and industrial premises including hinged, folding and sliding doors. The design of brush strips with their flexible bristles also makes them ideal for use on uneven floors.
Brush strips can be used in a wide variety of industrial and domestic applications;
• Bottom of revolving doors
• Roller shutters
• Loading bay doors
• Gates and fences
• Household doors
• Garage doors
• Sheds
• Kennel doors

FAQs

How Do I Fit a Brush Strip?
Brush strips are easy to fit, simply measure the width of the closed door, then, with a hacksaw or cutters cut the aluminium brush strip to size. Position the strip up against the bottom of the door and screw into position. The brush bristles have to overhang the bottom of the door so they meet the floor surface and totally seal the gap.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in