RS PRO Black Aluminium, Nylon Brush Strip, 45mm

Technical Document
Specifications
Brand
RS ProLength
45mm
Width
7.6mm
Height
8.5 mm
Product Type
Brush Strip
Material
Aluminium, Nylon
Colour
Black
Country of Origin
Netherlands
Product details
RS PRO Aluminium Brush Strip
From RS Pro a high-quality brush strip or brush seal which is a type of draught excluder designed to seal the gap between the bottom of a door and the floor to prevent draughts and keep in heat. As well as draught proofing, this brush strip also helps prevent dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The brush strip consists of an aluminium carrier with a 180° mounting angle containing a brush made up of a row of black nylon bristles. The strip can be cut to size to provide an accurate fit to any door
Key Features and Benefits
• Robust design with aluminium carrier
• 180° mounting angle
• Easy to assemble
• The strip can be cut to size using hacksaw or bolt cutters
• -50°C to +100°C temperature range
• Resistant to most common solvents
Note: 'Length' in specifications refers to bristle length
Applications
This brush strip seal can be used to provide draught proofing on a wide range of door types in both domestic and industrial premises including hinged, folding and sliding doors. The design of brush strips with their flexible bristles also makes them ideal for use on uneven floors.
Industrial applications for this brush strip include:
• Revolving doors
• Roller shutters
• Loading bay doors
Domestic applications for this brush strip include:
• Household doors
• Garage doors
• Sheds
• Kennel doors
Frequently Asked Questions
How Do I Fit a Brush Strip?
These brush strips are easy to fit, simply measure the width of the closed door, then, with a hacksaw or cutters cut the aluminium brush strip to size. Position the strip up against the bottom of the door and screw into position. The brush bristles have to overhang the bottom of the door so they meet the floor surface and totally seal the gap
AED 157.40
AED 157.40 Each (ex VAT)
AED 165.27
AED 165.27 Each (inc. VAT)
1
AED 157.40
AED 157.40 Each (ex VAT)
AED 165.27
AED 165.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
45mm
Width
7.6mm
Height
8.5 mm
Product Type
Brush Strip
Material
Aluminium, Nylon
Colour
Black
Country of Origin
Netherlands
Product details
RS PRO Aluminium Brush Strip
From RS Pro a high-quality brush strip or brush seal which is a type of draught excluder designed to seal the gap between the bottom of a door and the floor to prevent draughts and keep in heat. As well as draught proofing, this brush strip also helps prevent dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The brush strip consists of an aluminium carrier with a 180° mounting angle containing a brush made up of a row of black nylon bristles. The strip can be cut to size to provide an accurate fit to any door
Key Features and Benefits
• Robust design with aluminium carrier
• 180° mounting angle
• Easy to assemble
• The strip can be cut to size using hacksaw or bolt cutters
• -50°C to +100°C temperature range
• Resistant to most common solvents
Note: 'Length' in specifications refers to bristle length
Applications
This brush strip seal can be used to provide draught proofing on a wide range of door types in both domestic and industrial premises including hinged, folding and sliding doors. The design of brush strips with their flexible bristles also makes them ideal for use on uneven floors.
Industrial applications for this brush strip include:
• Revolving doors
• Roller shutters
• Loading bay doors
Domestic applications for this brush strip include:
• Household doors
• Garage doors
• Sheds
• Kennel doors
Frequently Asked Questions
How Do I Fit a Brush Strip?
These brush strips are easy to fit, simply measure the width of the closed door, then, with a hacksaw or cutters cut the aluminium brush strip to size. Position the strip up against the bottom of the door and screw into position. The brush bristles have to overhang the bottom of the door so they meet the floor surface and totally seal the gap