Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Analogue Wall Clock, 310mm Diameter

RS Stock No.: 248-6687Brand: RS PRO
brand-logo
View all in Clocks

Technical Document

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Analogue

Radio Controlled

No

Waterproof

No

Shatterproof

Yes

Power Source

Battery

Battery Type

AA

Battery Included

Yes

Diameter

310mm

Battery Quantity

1

Battery Size

AA

Built In Thermometer

No

Colour/finish

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 358.90

AED 358.90 Each (ex VAT)

AED 376.85

AED 376.85 Each (inc. VAT)

RS PRO Black Analogue Wall Clock, 310mm Diameter

AED 358.90

AED 358.90 Each (ex VAT)

AED 376.85

AED 376.85 Each (inc. VAT)

RS PRO Black Analogue Wall Clock, 310mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Analogue

Radio Controlled

No

Waterproof

No

Shatterproof

Yes

Power Source

Battery

Battery Type

AA

Battery Included

Yes

Diameter

310mm

Battery Quantity

1

Battery Size

AA

Built In Thermometer

No

Colour/finish

Black

Country of Origin

United Kingdom