Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Anti-Slip Flooring Rubber Roll 10m x 1.2m x 3mm

RS Stock No.: 221-7910Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Material

Rubber

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Black

Thickness

3mm

Length

10m

Width

1.2m

Country of Origin

China

Stock information temporarily unavailable.

AED 3,513.28

AED 3,513.28 Each (ex VAT)

AED 3,688.94

AED 3,688.94 Each (inc. VAT)

RS PRO Black Anti-Slip Flooring Rubber Roll 10m x 1.2m x 3mm

AED 3,513.28

AED 3,513.28 Each (ex VAT)

AED 3,688.94

AED 3,688.94 Each (inc. VAT)

RS PRO Black Anti-Slip Flooring Rubber Roll 10m x 1.2m x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Material

Rubber

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Black

Thickness

3mm

Length

10m

Width

1.2m

Country of Origin

China