Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 500mm x 16mm

RS Stock No.: 221-7912Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Tile

Material

PVC

Surface Type

Holes

Colour

Black

Thickness

16mm

Length

500mm

Width

500mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 133.59

AED 133.59 Each (ex VAT)

AED 140.27

AED 140.27 Each (inc. VAT)

RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 500mm x 16mm

AED 133.59

AED 133.59 Each (ex VAT)

AED 140.27

AED 140.27 Each (inc. VAT)

RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 500mm x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Tile

Material

PVC

Surface Type

Holes

Colour

Black

Thickness

16mm

Length

500mm

Width

500mm

Country of Origin

United Kingdom