RS PRO Black Ball Clamping Knob, M8, Threaded Hole

RS Stock No.: 686-042Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

36mm

Knob Shape

Ball

Mounting Type

Threaded Hole

Knob Diameter

38mm

Hole Diameter

17mm

Colour

Black

Country of Origin

China

Product details

RS PRO Black Duroplast Female Ball Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Ball knobs are often used finishing elements on furniture and general appliances, as well as to provide a grip/comfort point on levers and handles. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These female knobs are made from Duroplast, a composite thermosetting plastic reinforced with fibers (either cotton or wool), making it a fiber-reinforced plastic similar to fiberglass. It is lightweight yet durable and strong, making it ideal for use in a wide variety of light/medium-duty applications.


Female knobs: M4 (RS 686008), M5 (RS 686014), M6 (RS 686020), M8 (RS 686036), M8 (RS 686042), M10 (RS 686058).

Features & Benefits

  • Moulded threads

  • Resistant to most industrial chemicals, oils, grease, and adverse weather, including ultra-violet light

  • Gloss Black

  • Temperature rating -30 to + 140°C

  • Made to BS771 standards

Applications

Ball knobs are used in a variety of applications, but are commonly used to ensure user comfort on the ends of levers and handles as well as being used in furniture, such as drawer and door handles:


  • Levers & handles

  • Furniture

  • Appliances

  • Tools

  • Machine jigs

Standards

BS771

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Ball Clamping Knob, M8, Threaded Hole
AED 12.182Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 137.02

AED 13.702 Each (In a Pack of 10) (ex VAT)

AED 143.87

AED 14.387 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Ball Clamping Knob, M8, Threaded Hole

AED 137.02

AED 13.702 Each (In a Pack of 10) (ex VAT)

AED 143.87

AED 14.387 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Ball Clamping Knob, M8, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 13.702AED 137.02
50 - 90AED 13.23AED 132.30
100 - 290AED 12.81AED 128.10
300+AED 12.232AED 122.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Ball Clamping Knob, M8, Threaded Hole
AED 12.182Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

36mm

Knob Shape

Ball

Mounting Type

Threaded Hole

Knob Diameter

38mm

Hole Diameter

17mm

Colour

Black

Country of Origin

China

Product details

RS PRO Black Duroplast Female Ball Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Ball knobs are often used finishing elements on furniture and general appliances, as well as to provide a grip/comfort point on levers and handles. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These female knobs are made from Duroplast, a composite thermosetting plastic reinforced with fibers (either cotton or wool), making it a fiber-reinforced plastic similar to fiberglass. It is lightweight yet durable and strong, making it ideal for use in a wide variety of light/medium-duty applications.


Female knobs: M4 (RS 686008), M5 (RS 686014), M6 (RS 686020), M8 (RS 686036), M8 (RS 686042), M10 (RS 686058).

Features & Benefits

  • Moulded threads

  • Resistant to most industrial chemicals, oils, grease, and adverse weather, including ultra-violet light

  • Gloss Black

  • Temperature rating -30 to + 140°C

  • Made to BS771 standards

Applications

Ball knobs are used in a variety of applications, but are commonly used to ensure user comfort on the ends of levers and handles as well as being used in furniture, such as drawer and door handles:


  • Levers & handles

  • Furniture

  • Appliances

  • Tools

  • Machine jigs

Standards

BS771

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Ball Clamping Knob, M8, Threaded Hole
AED 12.182Each (In a Pack of 10) (ex VAT)