Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black, Blue, Green, Red, White, Yellow PVC Clip, 5mm Max. Bundle

RS Stock No.: 266-2294Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

5mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Black, Blue, Green, Red, White, Yellow

Length

30mm

Width

30 mm

Depth

15mm

Dimensions [L x W x D]

30 x 30 x 15mm

Self Adhesive

Yes

Dimensions [L x W (x D)]

30 x 30 x 15mm

Country of Origin

China

Stock information temporarily unavailable.

AED 24.57

AED 2.048 Each (In a Pack of 12) (ex VAT)

AED 25.80

AED 2.15 Each (In a Pack of 12) (inc. VAT)

RS PRO Black, Blue, Green, Red, White, Yellow PVC Clip, 5mm Max. Bundle

AED 24.57

AED 2.048 Each (In a Pack of 12) (ex VAT)

AED 25.80

AED 2.15 Each (In a Pack of 12) (inc. VAT)

RS PRO Black, Blue, Green, Red, White, Yellow PVC Clip, 5mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

5mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Black, Blue, Green, Red, White, Yellow

Length

30mm

Width

30 mm

Depth

15mm

Dimensions [L x W x D]

30 x 30 x 15mm

Self Adhesive

Yes

Dimensions [L x W (x D)]

30 x 30 x 15mm

Country of Origin

China