RS PRO Black Conductive Bag 406mm(W)x 305mm(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
Black Conductive Bag
Type
Bag
Colour
Black
Length
305mm
Thickness
0.075mm
Width
406mm
Quantity Per Package
10
Dissipative
No
Conductive
Yes
Closure Type
Heat Seal
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistance
104 → 106Ω
Product details
RS Pro Anti Static Bags - Black
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.
Features and Benefits
• Ideal packaging for tubes of IC's
• Black conductive bags made from blow moulded LDPE with carbon
• The black bag is light tight and effectively avoids accumulation of electric charge on the bag and its contents
• Suitable for storage of components whilst in an EPA
• Protects contents from damage of electromagnetic wave and static
• This product can be heat sealed and offers medium level static protection
• Film thickness 75 micron
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
Standards
Conforms to ESD S20.20 and EN 61340-5-1 ESD
AED 43.26
AED 43.26 1 Bag of 10 (ex VAT)
AED 45.42
AED 45.42 1 Bag of 10 (inc. VAT)
1
AED 43.26
AED 43.26 1 Bag of 10 (ex VAT)
AED 45.42
AED 45.42 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 43.26 |
10 - 19 | AED 42.52 |
20+ | AED 41.90 |
Technical Document
Specifications
Brand
RS ProPackaging Type
Black Conductive Bag
Type
Bag
Colour
Black
Length
305mm
Thickness
0.075mm
Width
406mm
Quantity Per Package
10
Dissipative
No
Conductive
Yes
Closure Type
Heat Seal
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistance
104 → 106Ω
Product details
RS Pro Anti Static Bags - Black
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.
Features and Benefits
• Ideal packaging for tubes of IC's
• Black conductive bags made from blow moulded LDPE with carbon
• The black bag is light tight and effectively avoids accumulation of electric charge on the bag and its contents
• Suitable for storage of components whilst in an EPA
• Protects contents from damage of electromagnetic wave and static
• This product can be heat sealed and offers medium level static protection
• Film thickness 75 micron
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
Standards
Conforms to ESD S20.20 and EN 61340-5-1 ESD