RS PRO Black Conductive Bag 508mm(W)x 406mm(L)

RS Stock No.: 550-117Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Black Conductive Bag

Type

Bag

Colour

Black

Length

406mm

Thickness

0.075mm

Width

508mm

Quantity Per Package

10

Dissipative

No

Conductive

Yes

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistance

104 → 106Ω

Country of Origin

China

Product details

RS Pro Anti Static Bags - Black

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.

Features and Benefits

• Ideal packaging for tubes of IC's
• Black conductive bags made from blow moulded LDPE with carbon
• The black bag is light tight and effectively avoids accumulation of electric charge on the bag and its contents
• Suitable for storage of components whilst in an EPA
• Protects contents from damage of electromagnetic wave and static
• This product can be heat sealed and offers medium level static protection
• Film thickness 75 micron

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Conforms to ESD S20.20 and EN 61340-5-1 ESD

You may be interested in
RS PRO Black Conductive Bag 203mm(W)x 127mm(L)
AED 11.691 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 254mm(W)x 203mm(L)
AED 20.671 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 305mm(W)x 252mm(L)
AED 30.091 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 406mm(W)x 305mm(L)
AED 55.121 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

AED 95.92

AED 95.92 1 Bag of 10 (ex VAT)

AED 100.72

AED 100.72 1 Bag of 10 (inc. VAT)

RS PRO Black Conductive Bag 508mm(W)x 406mm(L)

AED 95.92

AED 95.92 1 Bag of 10 (ex VAT)

AED 100.72

AED 100.72 1 Bag of 10 (inc. VAT)

RS PRO Black Conductive Bag 508mm(W)x 406mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 95.92
10 - 19AED 93.87
20+AED 92.61
You may be interested in
RS PRO Black Conductive Bag 203mm(W)x 127mm(L)
AED 11.691 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 254mm(W)x 203mm(L)
AED 20.671 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 305mm(W)x 252mm(L)
AED 30.091 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 406mm(W)x 305mm(L)
AED 55.121 Bag of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Black Conductive Bag

Type

Bag

Colour

Black

Length

406mm

Thickness

0.075mm

Width

508mm

Quantity Per Package

10

Dissipative

No

Conductive

Yes

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistance

104 → 106Ω

Country of Origin

China

Product details

RS Pro Anti Static Bags - Black

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.

Features and Benefits

• Ideal packaging for tubes of IC's
• Black conductive bags made from blow moulded LDPE with carbon
• The black bag is light tight and effectively avoids accumulation of electric charge on the bag and its contents
• Suitable for storage of components whilst in an EPA
• Protects contents from damage of electromagnetic wave and static
• This product can be heat sealed and offers medium level static protection
• Film thickness 75 micron

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Conforms to ESD S20.20 and EN 61340-5-1 ESD

You may be interested in
RS PRO Black Conductive Bag 203mm(W)x 127mm(L)
AED 11.691 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 254mm(W)x 203mm(L)
AED 20.671 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 305mm(W)x 252mm(L)
AED 30.091 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 406mm(W)x 305mm(L)
AED 55.121 Bag of 10 (ex VAT)