Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Cotton, Polyester Polo Shirt, UK- L, EUR- L

RS Stock No.: 137-0103Brand: RS PRO
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Brand

RS Pro

Size EUR

L

Size UK

L

Colour

Black

Material

Cotton, Polyester

Style

Polo

Fitting

Ungendered

Sleeve Type

Short

Series

Basic

Country of Origin

Bangladesh

Product details

RS Pro Olympic Polo Shirt

RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.

FEATURES and BENEFITS:

Olympic Polo Shirt
Enzyme washed
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue, White

Stock information temporarily unavailable.

AED 109.46

AED 109.46 Each (ex VAT)

AED 114.93

AED 114.93 Each (inc. VAT)

RS PRO Black Cotton, Polyester Polo Shirt, UK- L, EUR- L

AED 109.46

AED 109.46 Each (ex VAT)

AED 114.93

AED 114.93 Each (inc. VAT)

RS PRO Black Cotton, Polyester Polo Shirt, UK- L, EUR- L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size EUR

L

Size UK

L

Colour

Black

Material

Cotton, Polyester

Style

Polo

Fitting

Ungendered

Sleeve Type

Short

Series

Basic

Country of Origin

Bangladesh

Product details

RS Pro Olympic Polo Shirt

RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.

FEATURES and BENEFITS:

Olympic Polo Shirt
Enzyme washed
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue, White