Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Cotton, Polyester Polo Shirt, UK- S, EUR- S

RS Stock No.: 137-0066Brand: RS PRO
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Brand

RS Pro

Size EUR

S

Size UK

S

Colour

Black

Material

Cotton, Polyester

Style

Gender Neutral

Sleeve Type

Short

Series

Classic

Country of Origin

Pakistan

Product details

RS Pro Classic Polo Shirt

RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.

FEATURES and BENEFITS:

Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White

Stock information temporarily unavailable.

AED 56.70

AED 56.70 Each (ex VAT)

AED 59.54

AED 59.54 Each (inc. VAT)

RS PRO Black Cotton, Polyester Polo Shirt, UK- S, EUR- S

AED 56.70

AED 56.70 Each (ex VAT)

AED 59.54

AED 59.54 Each (inc. VAT)

RS PRO Black Cotton, Polyester Polo Shirt, UK- S, EUR- S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size EUR

S

Size UK

S

Colour

Black

Material

Cotton, Polyester

Style

Gender Neutral

Sleeve Type

Short

Series

Classic

Country of Origin

Pakistan

Product details

RS Pro Classic Polo Shirt

RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.

FEATURES and BENEFITS:

Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White