RS PRO Black Cotton, Polyester Polo Shirt, UK- XL, EUR- XL

Technical Document
Specifications
Brand
RS ProSize EUR
XL
Size UK
XL
Colour
Black
Material
Cotton, Polyester
Style
Gender Neutral
Sleeve Type
Short
Series
Classic
Country of Origin
Pakistan
Product details
RS Pro Classic Polo Shirt
RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.
FEATURES and BENEFITS:
Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White
AED 57.20
AED 57.20 Each (ex VAT)
AED 60.06
AED 60.06 Each (inc. VAT)
1
AED 57.20
AED 57.20 Each (ex VAT)
AED 60.06
AED 60.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize EUR
XL
Size UK
XL
Colour
Black
Material
Cotton, Polyester
Style
Gender Neutral
Sleeve Type
Short
Series
Classic
Country of Origin
Pakistan
Product details
RS Pro Classic Polo Shirt
RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.
FEATURES and BENEFITS:
Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White