RS PRO Black Cotton, Polyester Thermal Long Johns, L

Technical Document
Specifications
Brand
RS ProSize
L
Gender
Unisex
Colour
Black
Type
Thermal Long Johns
Material
Cotton, Polyester
Elasticated Waist
Yes
Waist Size Metric
46 → 48
Waist Size Imperial
36 → 38in
Waist Size (Metric)
46 → 48
Waist Size (Imperial)
36 → 38in
Country of Origin
Pakistan
Product details
RS Pro Thermal Long Johns / Trousers
RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and the elasticated waist ensure a comfortable fit.
FEATURES and BENEFITS:
Thermal Trousers / Long Johns
Soft poly-cotton and fabric knitting fibres
Cuffed hem / ankles
Elasticated waist
50% Polyester
50% Cotton
Weight 200 g
Comfortable fit
Warm
AED 85.95
AED 85.95 Each (ex VAT)
AED 90.25
AED 90.25 Each (inc. VAT)
1
AED 85.95
AED 85.95 Each (ex VAT)
AED 90.25
AED 90.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
L
Gender
Unisex
Colour
Black
Type
Thermal Long Johns
Material
Cotton, Polyester
Elasticated Waist
Yes
Waist Size Metric
46 → 48
Waist Size Imperial
36 → 38in
Waist Size (Metric)
46 → 48
Waist Size (Imperial)
36 → 38in
Country of Origin
Pakistan
Product details
RS Pro Thermal Long Johns / Trousers
RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and the elasticated waist ensure a comfortable fit.
FEATURES and BENEFITS:
Thermal Trousers / Long Johns
Soft poly-cotton and fabric knitting fibres
Cuffed hem / ankles
Elasticated waist
50% Polyester
50% Cotton
Weight 200 g
Comfortable fit
Warm