Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Cotton Short Sleeve T-Shirt, UK- L, EUR- L

RS Stock No.: 137-0425Brand: RS PRO
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Size EUR

L

Style

T-Shirt

Fitting

Male

Material

Cotton

Sleeve Type

Short

Size UK

L

Country of Origin

Honduras

You may be interested in
Stock information temporarily unavailable.

AED 63.75

AED 63.75 Each (ex VAT)

AED 66.94

AED 66.94 Each (inc. VAT)

RS PRO Black Cotton Short Sleeve T-Shirt, UK- L, EUR- L

AED 63.75

AED 63.75 Each (ex VAT)

AED 66.94

AED 66.94 Each (inc. VAT)

RS PRO Black Cotton Short Sleeve T-Shirt, UK- L, EUR- L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Size EUR

L

Style

T-Shirt

Fitting

Male

Material

Cotton

Sleeve Type

Short

Size UK

L

Country of Origin

Honduras

You may be interested in