Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL

RS Stock No.: 137-0428Brand: RS PRO
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Size EUR

XL

Style

T-Shirt

Fitting

Male

Material

Cotton

Sleeve Type

Short

Size UK

XL

Country of Origin

Honduras

Stock information temporarily unavailable.

AED 70.00

AED 70.00 Each (ex VAT)

AED 73.50

AED 73.50 Each (inc. VAT)

RS PRO Black Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL

AED 70.00

AED 70.00 Each (ex VAT)

AED 73.50

AED 73.50 Each (inc. VAT)

RS PRO Black Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Size EUR

XL

Style

T-Shirt

Fitting

Male

Material

Cotton

Sleeve Type

Short

Size UK

XL

Country of Origin

Honduras