Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Die Cast Aluminium Enclosure, IP66, Black Lid, 114.7 x 89.7 x 55.1mm

RS Stock No.: 517-4279Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

114.7 mm

External Height

55.1 mm

External Width

89.7 mm

External Dimensions

114.7 x 89.7 x 55.1mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Gasket Material

Neoprene

RAL Code

RAL 9011

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IP65 Diecast Aluminium, Powder Coated Enclosures

Introducing the aluminium powder coated aluminium enclosures from RS PRO, a series of high standard watertight enclosures. The enclosures are manufactured with aluminium alloy and a smooth finish with an IP65 rating, providing maximum protection for housing electrical components. The enclosure includes a lid and base with a continuous neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Features and Benefits

• IP65 ingress protection with a self-adhesive silicone gasket
• Stainless steel M3.5 fixing screws
• Minimum wall thickness 1.6 mm
• Can be used indoors and outdoors
• EMI/RF shielding protection

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP65, offering a waterproof enclosure.

Can this enclosure be used outdoors?

With an IP65 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?

• Enclosure body + lid with screws
• Self-adhesive neoprene gasket

Stock information temporarily unavailable.

AED 118.70

AED 118.70 Each (ex VAT)

AED 124.64

AED 124.64 Each (inc. VAT)

RS PRO Black Die Cast Aluminium Enclosure, IP66, Black Lid, 114.7 x 89.7 x 55.1mm

AED 118.70

AED 118.70 Each (ex VAT)

AED 124.64

AED 124.64 Each (inc. VAT)

RS PRO Black Die Cast Aluminium Enclosure, IP66, Black Lid, 114.7 x 89.7 x 55.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

114.7 mm

External Height

55.1 mm

External Width

89.7 mm

External Dimensions

114.7 x 89.7 x 55.1mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Gasket Material

Neoprene

RAL Code

RAL 9011

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IP65 Diecast Aluminium, Powder Coated Enclosures

Introducing the aluminium powder coated aluminium enclosures from RS PRO, a series of high standard watertight enclosures. The enclosures are manufactured with aluminium alloy and a smooth finish with an IP65 rating, providing maximum protection for housing electrical components. The enclosure includes a lid and base with a continuous neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Features and Benefits

• IP65 ingress protection with a self-adhesive silicone gasket
• Stainless steel M3.5 fixing screws
• Minimum wall thickness 1.6 mm
• Can be used indoors and outdoors
• EMI/RF shielding protection

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP65, offering a waterproof enclosure.

Can this enclosure be used outdoors?

With an IP65 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?

• Enclosure body + lid with screws
• Self-adhesive neoprene gasket