RS PRO Black Double Sided Foam Tape, 19mm x 33m, 1.6mm Thick

Technical Document
Specifications
Brand
RS ProWidth
19mm
Thickness
1.6mm
Length
33m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
33 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Country of Origin
Poland
AED 605.69
AED 605.69 Each (ex VAT)
AED 635.97
AED 635.97 Each (inc. VAT)
1
AED 605.69
AED 605.69 Each (ex VAT)
AED 635.97
AED 635.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
19mm
Thickness
1.6mm
Length
33m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
33 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Country of Origin
Poland