Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Double Sided Foam Tape, 25mm x 33m, 0.60mm Thick

RS Stock No.: 227-857Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

25mm

Thickness

0.60mm

Length

33m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

31 N/cm

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+120°C

Country of Origin

Poland

Stock information temporarily unavailable.

AED 632.42

AED 632.42 Each (ex VAT)

AED 664.04

AED 664.04 Each (inc. VAT)

RS PRO Black Double Sided Foam Tape, 25mm x 33m, 0.60mm Thick

AED 632.42

AED 632.42 Each (ex VAT)

AED 664.04

AED 664.04 Each (inc. VAT)

RS PRO Black Double Sided Foam Tape, 25mm x 33m, 0.60mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

25mm

Thickness

0.60mm

Length

33m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

31 N/cm

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+120°C

Country of Origin

Poland