RS PRO Black End Cap, 8mm Groove

Technical Document
Specifications
Brand
RS ProFits Tube Diameter
5.1mm
Structural Element Type
End Cap
Fits Groove Size
8mm
Colour
Black
Product Family
RS Structural System
Product System
40
Country of Origin
Germany
AED 72.50
AED 72.50 1 Bag of 10 (ex VAT)
AED 76.12
AED 76.12 1 Bag of 10 (inc. VAT)
1
AED 72.50
AED 72.50 1 Bag of 10 (ex VAT)
AED 76.12
AED 76.12 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 72.50 |
5 - 9 | AED 71.10 |
10+ | AED 69.60 |
Technical Document
Specifications
Brand
RS ProFits Tube Diameter
5.1mm
Structural Element Type
End Cap
Fits Groove Size
8mm
Colour
Black
Product Family
RS Structural System
Product System
40
Country of Origin
Germany