RS PRO Black End Cap, 8mm Groove

Technical Document
Specifications
Brand
RS ProFits Tube Diameter
4.4mm
Structural Element Type
End Cap
Fits Groove Size
8mm
Colour
Black
Product Family
RS Structural System
Product System
40
Country of Origin
Germany
AED 144.80
AED 144.80 1 Bag of 10 (ex VAT)
AED 152.04
AED 152.04 1 Bag of 10 (inc. VAT)
1
AED 144.80
AED 144.80 1 Bag of 10 (ex VAT)
AED 152.04
AED 152.04 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 144.80 |
5 - 9 | AED 141.90 |
10+ | AED 139.00 |
Technical Document
Specifications
Brand
RS ProFits Tube Diameter
4.4mm
Structural Element Type
End Cap
Fits Groove Size
8mm
Colour
Black
Product Family
RS Structural System
Product System
40
Country of Origin
Germany